Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1013-0000-00PN0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1013-0000-00PN0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-0000-00PN0U0A40H |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2022lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A40G-ND | kr.19.40723 | Parametric Equivalent |
| CMU1013-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1013-0000-00PN0Z0A40H-ND | kr.27.83673 | Parametric Equivalent |
| CXM-9-40-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-40-90-36-TC50-F6-3-ND | kr.15.23122 | Parametric Equivalent |
| L2C6-40902L04A0900 | Lumileds | 0 | 1416-L2C6-40902L04A0900-ND | kr.29.57690 | Parametric Equivalent |
| L2C6-40902L04F0900 | Lumileds | 0 | 1416-L2C6-40902L04F0900-ND | kr.26.45444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.23.13180 | kr.9,252.72 |
| Unit Price without VAT: | kr.23.13180 |
|---|---|
| Unit Price with VAT: | kr.28.91475 |





