CMB3090-R050-000R0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.282.16800

Parametric Equivalent


Cree LED
In Stock: 121
Unit Price: kr.167.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.163.61008
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.148.73640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.148.73640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.148.73640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 124
Unit Price: kr.211.76000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 50
Unit Price: kr.200.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.213.12300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.193.81260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.193.81260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 50
Unit Price: kr.254.11000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB3090-R050-000R0U0A31Q

DigiKey Part Number
90-CMB3090-R050-000R0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CMB3090-R050-000R0U0A31Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
68.1V
Series
Lumens/Watt @ Current - Test
124 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
3100K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
10110lm
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA3090-0000-00PR0Z0A30HCree LED090-CMA3090-0000-00PR0Z0A30H-NDkr.282.16800Parametric Equivalent
CMB3090-0000-000R0U0A30GCree LED12190-CMB3090-0000-000R0U0A30G-NDkr.167.38000Parametric Equivalent
CMB3090-0000-000R0U0A30HCree LED090-CMB3090-0000-000R0U0A30H-NDkr.163.61008Parametric Equivalent
CMB3090-0000-000R0U0A30QCree LED090-CMB3090-0000-000R0U0A30Q-NDkr.148.73640Parametric Equivalent
CMB3090-0000-000R0U0A30UCree LED090-CMB3090-0000-000R0U0A30U-NDkr.148.73640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.193.81260kr.9,690.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.193.81260
Unit Price with VAT:kr.242.26575