
CMB1840-R096-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1840-R096-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-R096-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 4912lm | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.66.73500 | kr.667.35 |
| 50 | kr.64.83800 | kr.3,241.90 |
| 100 | kr.59.71010 | kr.5,971.01 |
| 200 | kr.54.30145 | kr.10,860.29 |
| 500 | kr.50.85910 | kr.25,429.55 |
| 1.000 | kr.46.85266 | kr.46,852.66 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |

