CMB1840-0000-000N0U0A35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.94863
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.64.83844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.74.43490
Datasheet
Image for CMB1840-0000-000N0U0A35G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1840-0000-000N0U0A35G

DigiKey Part Number
90-CMB1840-0000-000N0U0A35G-ND
Manufacturer
Manufacturer Product Number
CMB1840-0000-000N0U0A35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
132 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
4982lm
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1840-0000-000N0U0A35HCree LED090-CMB1840-0000-000N0U0A35H-NDkr.51.94863Parametric Equivalent
CMB1840-R096-000N0U0A35GCree LED090-CMB1840-R096-000N0U0A35G-NDkr.64.83844Parametric Equivalent
CMB1840-R096-000N0U0A35HCree LED090-CMB1840-R096-000N0U0A35H-NDkr.74.43490Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
240kr.45.28346kr.10,868.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.28346
Unit Price with VAT:kr.56.60433