CMB1818-0000-000N0U0A27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.95333
Datasheet

Parametric Equivalent


Cree LED
In Stock: 236
Unit Price: kr.36.01000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.95333
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.01292
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.01292
Datasheet

Parametric Equivalent


Cree LED
In Stock: 238
Unit Price: kr.45.65000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.79208
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.76094
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: kr.43.11000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.76094
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.41.54813
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.41.54813
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: kr.54.78000
Datasheet
Image for CMB1818-0000-000N0U0A27G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1818-0000-000N0U0A27G

DigiKey Part Number
90-CMB1818-0000-000N0U0A27G-ND
Manufacturer
Manufacturer Product Number
CMB1818-0000-000N0U0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
1.5A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2221lm
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1818-0000-000N0U0A27HCree LED090-CMB1818-0000-000N0U0A27H-NDkr.31.95333Parametric Equivalent
CMB1818-0000-000N0U0A30GCree LED23690-CMB1818-0000-000N0U0A30G-NDkr.36.01000Parametric Equivalent
CMB1818-0000-000N0U0A30HCree LED090-CMB1818-0000-000N0U0A30H-NDkr.31.95333Parametric Equivalent
CMB1818-0000-000N0U0A30QCree LED090-CMB1818-0000-000N0U0A30Q-NDkr.29.01292Parametric Equivalent
CMB1818-0000-000N0U0A30UCree LED090-CMB1818-0000-000N0U0A30U-NDkr.29.01292Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
240kr.27.83658kr.6,680.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.83658
Unit Price with VAT:kr.34.79573