
CMB1840-R096-000N0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMB1840-R096-000N0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-R096-000N0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 5421lm | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1840-0000-000N0H0A27G | Cree LED | 208 | 90-CMB1840-0000-000N0H0A27G-ND | kr.53.26000 | Parametric Equivalent |
| CMB1840-0000-000N0H0A30G | Cree LED | 233 | 90-CMB1840-0000-000N0H0A30G-ND | kr.53.26000 | Parametric Equivalent |
| CMB1840-0000-000N0U0A30G | Cree LED | 237 | 90-CMB1840-0000-000N0U0A30G-ND | kr.58.58000 | Parametric Equivalent |
| CMB1840-R096-000N0H0A30G | Cree LED | 95 | 90-CMB1840-R096-000N0H0A30G-ND | kr.63.91000 | Parametric Equivalent |
| CMB1840-R096-000N0U0A30G | Cree LED | 96 | 90-CMB1840-R096-000N0U0A30G-ND | kr.70.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.91000 | kr.63.91 |
| 10 | kr.60.71200 | kr.607.12 |
| 50 | kr.58.98600 | kr.2,949.30 |
| Unit Price without VAT: | kr.63.91000 |
|---|---|
| Unit Price with VAT: | kr.79.88750 |

