
CMB1510-0000-000N0H0A40G | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000N0H0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000N0H0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1831lm | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 10 | kr.26.01900 | kr.260.19 |
| 50 | kr.25.28020 | kr.1,264.01 |
| 100 | kr.23.28050 | kr.2,328.05 |
| 200 | kr.21.17150 | kr.4,234.30 |
| 500 | kr.19.82962 | kr.9,914.81 |
| 1.000 | kr.18.25920 | kr.18,259.20 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |

