CMB1510-0000-000N0B0A50E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.17159
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.16046
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.91481
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1510 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-0000-000N0B0A50E

DigiKey Part Number
90-CMB1510-0000-000N0B0A50E-ND
Manufacturer
Manufacturer Product Number
CMB1510-0000-000N0B0A50E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
2050lm
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1510-0000-000N0H0A50GCree LED090-CMB1510-0000-000N0H0A50G-NDkr.21.17159Parametric Equivalent
CMB1510-R108-000N0B0A50ECree LED090-CMB1510-R108-000N0B0A50E-NDkr.27.16046Parametric Equivalent
CMB1510-R108-000N0H0A50GCree LED090-CMB1510-R108-000N0H0A50G-NDkr.27.91481Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
270kr.20.58341kr.5,557.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.58341
Unit Price with VAT:kr.25.72926