Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1306-R160-000F0H0A40H | |
|---|---|
DigiKey Part Number | 90-CMB1306-R160-000F0H0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-R160-000F0H0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.7V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1005lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1306-0000-000F0H0A40G | Cree LED | 0 | 90-CMB1306-0000-000F0H0A40G-ND | kr.25.87000 | Parametric Equivalent |
| CMB1306-0000-000F0H0A40H | Cree LED | 0 | 90-CMB1306-0000-000F0H0A40H-ND | kr.22.93590 | Parametric Equivalent |
| CMB1306-R160-000F0H0A40G | Cree LED | 160 | 90-CMB1306-R160-000F0H0A40G-ND | kr.30.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.30.17838 | kr.4,828.54 |
| Unit Price without VAT: | kr.30.17838 |
|---|---|
| Unit Price with VAT: | kr.37.72298 |


