Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1306-0000-000N0B0A50E | |
|---|---|
DigiKey Part Number | 90-CMB1306-0000-000N0B0A50E-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-0000-000N0B0A50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1122lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1306-0000-000N0H0A50G | Cree LED | 0 | 90-CMB1306-0000-000N0H0A50G-ND | kr.19.99540 | Parametric Equivalent |
| CMB1306-R160-000N0B0A50E | Cree LED | 0 | 90-CMB1306-R160-000N0B0A50E-ND | kr.25.54388 | Parametric Equivalent |
| CMB1306-R160-000N0H0A50G | Cree LED | 0 | 90-CMB1306-R160-000N0H0A50G-ND | kr.26.29831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.19.40723 | kr.7,762.89 |
| Unit Price without VAT: | kr.19.40723 |
|---|---|
| Unit Price with VAT: | kr.24.25904 |


