CMB1306-R160-000N0U0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.86720

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.74730

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.58345
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.52393
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.16056
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1306-R160-000N0U0A35H

DigiKey Part Number
90-CMB1306-R160-000N0U0A35H-ND
Manufacturer
Manufacturer Product Number
CMB1306-R160-000N0U0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.3V
Series
Lumens/Watt @ Current - Test
130 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
865lm
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1306-0000-00PN0U0A35GCree LED090-CMA1306-0000-00PN0U0A35G-NDkr.25.86720Parametric Equivalent
CMA1306-0000-00PN0U0A35HCree LED090-CMA1306-0000-00PN0U0A35H-NDkr.29.74730Parametric Equivalent
CMB1306-0000-000N0U0A35GCree LED090-CMB1306-0000-000N0U0A35G-NDkr.20.58345Parametric Equivalent
CMB1306-0000-000N0U0A35HCree LED090-CMB1306-0000-000N0U0A35H-NDkr.23.52393Parametric Equivalent
CMB1306-R160-000N0U0A35GCree LED090-CMB1306-R160-000N0U0A35G-NDkr.27.16056Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
160kr.31.04063kr.4,966.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.04063
Unit Price with VAT:kr.38.80079