CMB1304-0000-000F0U0A35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.27188
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.04138
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.87363
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.87360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.02920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.75370
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-0000-000F0U0A35G

DigiKey Part Number
90-CMB1304-0000-000F0U0A35G-ND
Manufacturer
Manufacturer Product Number
CMB1304-0000-000F0U0A35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
16.7V
Series
Lumens/Watt @ Current - Test
142 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
474lm
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1304-0000-000F0U0A35HCree LED090-CMB1304-0000-000F0U0A35H-NDkr.11.27188Parametric Equivalent
CMB1304-R160-000F0U0A35GCree LED090-CMB1304-R160-000F0U0A35G-NDkr.13.04138Parametric Equivalent
CMB1304-R160-000F0U0A35HCree LED090-CMB1304-R160-000F0U0A35H-NDkr.14.87363Parametric Equivalent
CXB1304-0000-00PF0U0A35GCree LED090-CXB1304-0000-00PF0U0A35G-NDkr.14.87360Parametric Equivalent
CXB1304-0000-00PF0U0A35HCree LED090-CXB1304-0000-00PF0U0A35H-NDkr.17.02920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
400kr.9.80165kr.3,920.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.80165
Unit Price with VAT:kr.12.25206