
CMA1840-0000-000N0B0A50E | |
|---|---|
DigiKey Part Number | CMA1840-0000-000N0B0A50E-ND |
Manufacturer | |
Manufacturer Product Number | CMA1840-0000-000N0B0A50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6058lm (Typ) | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.7V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.58000 | kr.72.58 |
| 10 | kr.68.94700 | kr.689.47 |
| 50 | kr.66.98760 | kr.3,349.38 |
| 100 | kr.61.68960 | kr.6,168.96 |
| 200 | kr.56.10110 | kr.11,220.22 |
| 500 | kr.52.54502 | kr.26,272.51 |
| 1.000 | kr.48.38426 | kr.48,384.26 |
| Unit Price without VAT: | kr.72.58000 |
|---|---|
| Unit Price with VAT: | kr.90.72500 |

