
CMA1516-0000-000N0H0A27G | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2063lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0H0A30G | Cree LED | 85 | CMA1516-0000-000N0H0A30G-ND | kr.4.90000 | Parametric Equivalent |
| CMA1516-0000-000N0H0A30H | Cree LED | 100 | CMA1516-0000-000N0H0A30H-ND | kr.5.86000 | Parametric Equivalent |
| CMA1516-0000-000N0H0AL7B | Cree LED | 91 | CMA1516-0000-000N0H0AL7B-ND | kr.6.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.34.69200 | kr.346.92 |
| 50 | kr.33.70600 | kr.1,685.30 |
| 100 | kr.31.04060 | kr.3,104.06 |
| 200 | kr.28.22885 | kr.5,645.77 |
| 500 | kr.26.43932 | kr.13,219.66 |
| 1.000 | kr.24.34573 | kr.24,345.73 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |

