LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3590 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3590-0000-00PR0Z0A40H

DigiKey Part Number
90-CXB3590-0000-00PR0Z0A40H-ND
Manufacturer
Manufacturer Product Number
CXB3590-0000-00PR0Z0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
72V
Series
Current - Max
1.8A
Packaging
Tray
Viewing Angle
115°
Part Status
Active
Size / Dimension
34.85mm L x 34.85mm W
Type
Chip On Board (COB)
Height
1.70mm
Color
White, Neutral
Light Emitting Surface (LES)
30.00mm Dia
CCT (K)
4000K 2-Step MacAdam Ellipse
Lens Type
Flat
Configuration
Square
Base Product Number
Current - Test
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.266.84300kr.13,342.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.266.84300
Unit Price with VAT:kr.333.55375