
CLY6C-FKC-CH1M1D1BB7D3D3 | |
|---|---|
DigiKey Part Number | CLY6C-FKC-CH1M1D1BB7D3D3TR-ND - Tape & Reel (TR) CLY6C-FKC-CH1M1D1BB7D3D3CT-ND - Cut Tape (CT) CLY6C-FKC-CH1M1D1BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLY6C-FKC-CH1M1D1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3V Blue |
Mfr | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 2.80mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.68200 | kr.26.82 |
| 100 | kr.2.30970 | kr.230.97 |
| 500 | kr.2.08002 | kr.1,040.01 |
| 1.000 | kr.1.98791 | kr.1,987.91 |
| 2.000 | kr.1.95643 | kr.3,912.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.97237 | kr.12,820.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

