
SNDBS400B28 | |
|---|---|
DigiKey Part Number | SNDBS400B28-ND |
Manufacturer | |
Manufacturer Product Number | SNDBS400B28 |
Description | DC/DC CONVERTER 28V 406W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 28V 14.5A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDBS400B28 Models |
Category | Current - Output (Max) 14.5A |
Manufacturer Cosel USA, Inc. | Power (Watts) 406W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 8.75" L x 3.51" W x 1.75" H (222.3mm x 89.2mm x 44.5mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 28V |

