Image for PJA150F-24-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA150F-24-C

DigiKey Part Number
PJA150F-24-C-ND
Manufacturer
Manufacturer Product Number
PJA150F-24-C
Description
AC/DC CONVERTER 24V 154W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, DEMKO, UL
Voltage - Output 1
24V
Standard Number
508; 60950-1; 62368-1
Current - Output 1
6.4 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
20kr.521.57300kr.10,431.46
Unit Price without VAT:kr.521.57300
Unit Price with VAT:kr.651.96625