
PJA150F-12-J | |
|---|---|
DigiKey Part Number | PJA150F-12-J-ND |
Manufacturer | |
Manufacturer Product Number | PJA150F-12-J |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.521.57300 | kr.10,431.46 |
| Unit Price without VAT: | kr.521.57300 |
|---|---|
| Unit Price with VAT: | kr.651.96625 |


