



PCA600F-12-T | |
|---|---|
DigiKey Part Number | 1776-PCA600F-12-T-ND |
Manufacturer | |
Manufacturer Product Number | PCA600F-12-T |
Description | AC/DC CONVERTER 12V 636W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PCA600F-12-T Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 88 ~ 370 VDC | Approval Agency CE, CSA, cURus, D-Mark, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 53 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,332.43000 | kr.3,332.43 |
| 5 | kr.3,173.85400 | kr.15,869.27 |
| 10 | kr.3,107.91200 | kr.31,079.12 |
| Unit Price without VAT: | kr.3,332.43000 |
|---|---|
| Unit Price with VAT: | kr.4,165.53750 |


