SLPX821M160C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.29947
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.27643
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.29947
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.20.29405
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.12.68076
Datasheet

Similar


Nichicon
In Stock: 250
Unit Price: kr.31.54000
Datasheet
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX821M160C5P3

DigiKey Part Number
338-1656-ND
Manufacturer
Manufacturer Product Number
SLPX821M160C5P3
Description
CAP ALUM 820UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.9 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX821M180C5P3Cornell Dubilier Knowles0SLPX821M180C5P3-NDkr.13.29947Upgrade
SLPX821M160A4P3Cornell Dubilier Knowles0SLPX821M160A4P3-NDkr.12.27643Similar
SLPX821M160E3P3Cornell Dubilier Knowles0SLPX821M160E3P3-NDkr.13.29947Similar
160USG820MEFC25X30Rubycon0160USG820MEFC25X30-NDkr.20.29405Direct
LLS2C821MELANichicon0493-2458-NDkr.12.68076Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.12.53219kr.37,596.57
Unit Price without VAT:kr.12.53219
Unit Price with VAT:kr.15.66524