CMR04E390JPDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.123.59029
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.167.12346
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.200.98273
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.89.43563
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.121.12222
Datasheet
39 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04E390JPDR

DigiKey Part Number
CMR04E390JPDR-ND
Manufacturer
Manufacturer Product Number
CMR04E390JPDR
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
39 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.370" L x 0.189" W (9.40mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04E390GPDMCornell Dubilier Knowles0CMR04E390GPDM-NDkr.123.59029Parametric Equivalent
CMR04E390GPDPCornell Dubilier Knowles0CMR04E390GPDP-NDkr.167.12346Parametric Equivalent
CMR04E390GPDRCornell Dubilier Knowles0CMR04E390GPDR-NDkr.200.98273Parametric Equivalent
CMR04E390JPDMCornell Dubilier Knowles0CMR04E390JPDM-NDkr.89.43563Parametric Equivalent
CMR04E390JPDPCornell Dubilier Knowles0CMR04E390JPDP-NDkr.121.12222Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.144.91300kr.4,347.39
Manufacturers Standard Package
Unit Price without VAT:kr.144.91300
Unit Price with VAT:kr.181.14125