CMR03F401GOYM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.133.56000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.138.59450
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.541.14875
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.649.44286
Datasheet
400 pF Mica Capacitor 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03F401GOYM

DigiKey Part Number
CMR03F401GOYM-ND
Manufacturer
Manufacturer Product Number
CMR03F401GOYM
Description
CAP MICA 400PF 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
400 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.272" L x 0.189" W (6.90mm x 4.80mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5FY401GO3Cornell Dubilier Knowles0CD5FY401GO3-NDkr.133.56000Parametric Equivalent
CD5FY401GO3FCornell Dubilier Knowles0CD5FY401GO3F-NDkr.138.59450Parametric Equivalent
CMR03F401GOYPCornell Dubilier Knowles0CMR03F401GOYP-NDkr.541.14875Parametric Equivalent
CMR03F401GOYRCornell Dubilier Knowles0CMR03F401GOYR-NDkr.649.44286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.401.96545kr.4,421.62
Manufacturers Standard Package
Unit Price without VAT:kr.401.96545
Unit Price with VAT:kr.502.45681