CMR03F301GOYP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.108.28930
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.112.13910
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.106.21630
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.337.10692
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.545.59500
Datasheet
300 pF Mica Capacitor 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03F301GOYP

DigiKey Part Number
CMR03F301GOYP-ND
Manufacturer
Manufacturer Product Number
CMR03F301GOYP
Description
CAP MICA 300PF 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
300 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.272" L x 0.169" W (6.90mm x 4.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5FY301GO3Cornell Dubilier Knowles0CD5FY301GO3-NDkr.108.28930Parametric Equivalent
CD5FY301GO3FCornell Dubilier Knowles0CD5FY301GO3F-NDkr.112.13910Parametric Equivalent
CDS5FY301GO3Cornell Dubilier Knowles0CDS5FY301GO3-NDkr.106.21630Parametric Equivalent
CMR03F301GOYMCornell Dubilier Knowles0CMR03F301GOYM-NDkr.337.10692Parametric Equivalent
CMR03F301GOYRCornell Dubilier Knowles0CMR03F301GOYR-NDkr.545.59500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.454.28300kr.4,542.83
Manufacturers Standard Package
Unit Price without VAT:kr.454.28300
Unit Price with VAT:kr.567.85375