CMR03F171GOAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.249.44889
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.336.12077
Datasheet
170 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03F171GOAR

DigiKey Part Number
CMR03F171GOAR-ND
Manufacturer
Manufacturer Product Number
CMR03F171GOAR
Description
CAP MICA 170PF 100V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
170 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
170 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.272" L x 0.181" W (6.90mm x 4.60mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR03F171GOAMCornell Dubilier Knowles0CMR03F171GOAM-NDkr.249.44889Parametric Equivalent
CMR03F171GOAPCornell Dubilier Knowles0CMR03F171GOAP-NDkr.336.12077Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.403.14818kr.4,434.63
Manufacturers Standard Package
Unit Price without VAT:kr.403.14818
Unit Price with VAT:kr.503.93523