380LQ_A05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ681M450A052

DigiKey Part Number
380LQ681M450A052-ND
Manufacturer
Manufacturer Product Number
380LQ681M450A052
Description
CAP ALUM 680UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
4.25 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.86000kr.76.86
10kr.55.60300kr.556.03
80kr.44.92000kr.3,593.60
160kr.42.49000kr.6,798.40
560kr.39.09600kr.21,893.76
1.040kr.38.81471kr.40,367.30
Manufacturers Standard Package
Unit Price without VAT:kr.76.86000
Unit Price with VAT:kr.96.07500