Similar

277LMH350M2BF | |
|---|---|
DigiKey Part Number | 277LMH350M2BF-ND |
Manufacturer | |
Manufacturer Product Number | 277LMH350M2BF |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921.04mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.617 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 921.04mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V271MELZ40 | Nichicon | 232 | 493-8345-ND | kr.39.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.22.23278 | kr.22,410.64 |
| Unit Price without VAT: | kr.22.23278 |
|---|---|
| Unit Price with VAT: | kr.27.79098 |


