160473K400E-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 401
Unit Price: kr.10.24000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.19120
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 387
Unit Price: kr.10.24000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.27597
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.02131
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 82
Unit Price: kr.3.97000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 30
Unit Price: kr.3.46000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 2.899
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.5.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36922
Datasheet
160334J100E-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160473K400E-F

DigiKey Part Number
160473K400E-F-ND
Manufacturer
Manufacturer Product Number
160473K400E-F
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160473K400E-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.19120kr.8,382.40
Unit Price without VAT:kr.4.19120
Unit Price with VAT:kr.5.23900