



CG-POE-CESAT | |
|---|---|
DigiKey Part Number | 2671-CG-POE-CESAT-ND |
Manufacturer | |
Manufacturer Product Number | CG-POE-CESAT |
Description | 22W POE TO USB-C PD POWER ADAPTE |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Power (Watts) - Per Port | 22W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.54" L x 2.53" W x 0.94" H (90.0mm x 64.2mm x 24.0mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.536.58000 | kr.536.58 |
| Unit Price without VAT: | kr.536.58000 |
|---|---|
| Unit Price with VAT: | kr.670.72500 |


