
17980-6PG-300 | |
|---|---|
DigiKey Part Number | SC1407-ND |
Manufacturer | |
Manufacturer Product Number | 17980-6PG-300 |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 17980-6PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.70000 | kr.46.70 |
| 10 | kr.39.66800 | kr.396.68 |
| 25 | kr.37.18040 | kr.929.51 |
| 50 | kr.35.40540 | kr.1,770.27 |
| 100 | kr.33.71420 | kr.3,371.42 |
| 300 | kr.31.20037 | kr.9,360.11 |
| 500 | kr.30.09660 | kr.15,048.30 |
| 1.000 | kr.28.66141 | kr.28,661.41 |
| Unit Price without VAT: | kr.46.70000 |
|---|---|
| Unit Price with VAT: | kr.58.37500 |






