


17027.2 | |
|---|---|
DigiKey Part Number | 2080-17027.2-ND |
Manufacturer | |
Manufacturer Product Number | 17027.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 55.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 55.0mm | |
Termination Style | Stud | |
Current - UL | 520 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 600MCM (kcmil)-6 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 6.457" (164.00mm) | |
Height (Max) | 3.543" (90.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.32000 | kr.379.32 |
| 10 | kr.277.96300 | kr.2,779.63 |
| 25 | kr.252.56400 | kr.6,314.10 |
| 50 | kr.237.79080 | kr.11,889.54 |
| 100 | kr.226.14090 | kr.22,614.09 |
| 250 | kr.214.56004 | kr.53,640.01 |
| Unit Price without VAT: | kr.379.32000 |
|---|---|
| Unit Price with VAT: | kr.474.15000 |

