
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.54000 | kr.388.54 |
| 5 | kr.365.63200 | kr.1,828.16 |
| 10 | kr.345.36300 | kr.3,453.63 |
| 25 | kr.310.83760 | kr.7,770.94 |
| 50 | kr.282.56760 | kr.14,128.38 |
| 100 | kr.270.28480 | kr.27,028.48 |
| 250 | kr.259.02004 | kr.64,755.01 |
| 500 | kr.248.62732 | kr.124,313.66 |
| 1.000 | kr.239.10669 | kr.239,106.69 |
| Unit Price without VAT: | kr.388.54000 |
|---|---|
| Unit Price with VAT: | kr.485.67500 |

