TVP06B8V2A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.83850
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06107
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.78180
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.01024
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.01024
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.15154
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.18167
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.67500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.28858
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.321
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 634
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.29006
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.0.88236
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.44989
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B8V2A-HF

DigiKey Part Number
641-TVP06B8V2A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B8V2A-HF
Description
TVS DIODE 7VWM 12.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1V Clamp 49.59A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
49.59A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15154kr.3,454.62
6.000kr.1.05531kr.6,331.86
9.000kr.1.00628kr.9,056.52
15.000kr.0.95119kr.14,267.85
21.000kr.0.91857kr.19,289.97
30.000kr.0.88686kr.26,605.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.15154
Unit Price with VAT:kr.1.43943