Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C140JB-G | |
|---|---|
DigiKey Part Number | TV15C140JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C140JB-G |
Description | TVS DIODE 14VWM 25.8VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.8V Clamp 58.14A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C140JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 25.8V | |
Current - Peak Pulse (10/1000µs) | 58.14A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.18829 | kr.6,564.87 |
| 6.000 | kr.2.02818 | kr.12,169.08 |
| 9.000 | kr.1.94665 | kr.17,519.85 |
| 15.000 | kr.1.90440 | kr.28,566.00 |
| Unit Price without VAT: | kr.2.18829 |
|---|---|
| Unit Price with VAT: | kr.2.73536 |






