TV04A8V5JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.69914
Datasheet

Direct


Littelfuse Inc.
In Stock: 12.786
Unit Price: kr.3.04000
Datasheet

Direct


Bourns Inc.
In Stock: 12.973
Unit Price: kr.3.68000
Datasheet

Direct


Diodes Incorporated
In Stock: 20.000
Unit Price: kr.5.58000
Datasheet

Direct


Diodes Incorporated
In Stock: 81.005
Unit Price: kr.3.11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.064
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 23.331
Unit Price: kr.4.56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet
14.4V Clamp 27.78A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 27.78A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A8V5JB-G

DigiKey Part Number
TV04A8V5JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A8V5JB-G
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 27.78A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A8V5JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.78A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV04A8V5JB-HFComchip Technology0ATV04A8V5JB-HF-NDkr.0.69914Direct
SMAJ8.5CALittelfuse Inc.12.786SMAJ8.5CALFCT-NDkr.3.04000Direct
SMAJ8.5CABourns Inc.12.973SMAJ8.5CABCT-NDkr.3.68000Direct
SMAJ8.5CA-13Diodes Incorporated20.000SMAJ8.5CADICT-NDkr.5.58000Direct
SMAJ8.5CA-13-FDiodes Incorporated81.00531-SMAJ8.5CA-13-FCT-NDkr.3.11000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61437kr.3,071.85
10.000kr.0.56074kr.5,607.40
15.000kr.0.55018kr.8,252.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.61437
Unit Price with VAT:kr.0.76796