TV04A480JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.70575
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.63000
Datasheet

Direct


Diodes Incorporated
In Stock: 252.991
Unit Price: kr.1.92000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.612
Unit Price: kr.3.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.410
Unit Price: kr.1.54000
Datasheet

Similar


YAGEO
In Stock: 4.048
Unit Price: kr.1.66000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47654
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.04000
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

TV04A480JB-G

DigiKey Part Number
TV04A480JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A480JB-G
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.17A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A480JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.17A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54400kr.2,720.00
10.000kr.0.44800kr.4,480.00
15.000kr.0.44480kr.6,672.00
25.000kr.0.44160kr.11,040.00
35.000kr.0.43704kr.15,296.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.54400
Unit Price with VAT:kr.0.68000