Parametric Equivalent
Similar

TV02W600-G | |
|---|---|
DigiKey Part Number | TV02W600-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W600-G |
Description | TVS DIODE 60VWM 96.8VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W600-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 2.07A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61275 | kr.1,838.25 |
| 6.000 | kr.0.58050 | kr.3,483.00 |
| 9.000 | kr.0.50995 | kr.4,589.55 |
| Unit Price without VAT: | kr.0.61275 |
|---|---|
| Unit Price with VAT: | kr.0.76594 |




