Diode 40 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB240E-G

DigiKey Part Number
641-1413-2-ND - Tape & Reel (TR)
641-1413-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB240E-G
Description
DIODE SCHOTTKY 40V 2A DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SB240E-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.23800kr.22.38
100kr.1.42140kr.142.14
500kr.1.06892kr.534.46
1.000kr.0.95506kr.955.06
2.000kr.0.85907kr.1,718.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77827kr.3,113.08
8.000kr.0.71025kr.5,682.00
12.000kr.0.67557kr.8,106.84
20.000kr.0.63662kr.12,732.40
28.000kr.0.61355kr.17,179.40
40.000kr.0.59112kr.23,644.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250