P6KE51A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.06410
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.08338
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.526
Unit Price: kr.4.74000
Datasheet
70.1V Clamp 8.56A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51A-HF

DigiKey Part Number
P6KE51A-HF-ND
Manufacturer
Manufacturer Product Number
P6KE51A-HF
Description
TVS DIODE 43.6VWM 70.1VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.56A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE51A-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.56A
Mfr
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
48.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE51A-GComchip Technology0P6KE51A-G-NDkr.1.06410Direct
P6KE51A-E3/54Vishay General Semiconductor - Diodes Division0P6KE51A-E3/54GICT-NDkr.6.15000Upgrade
P6KE51AHE3/54Vishay General Semiconductor - Diodes Division0P6KE51AHE3/54-NDkr.2.08338Upgrade
TP6KE51ALittelfuse Inc.3.526F6855CT-NDkr.4.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.06410kr.3,192.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.06410
Unit Price with VAT:kr.1.33013