
ABC817-16-HF | |
|---|---|
DigiKey Part Number | 641-ABC817-16-HFTR-ND - Tape & Reel (TR) 641-ABC817-16-HFCT-ND - Cut Tape (CT) 641-ABC817-16-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC817-16-HF |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.633 | 1801-BC817-16RFGCT-ND | kr.1.46000 | Parametric Equivalent |
| BC817-16-AU_R1_000A1 | Panjit International Inc. | 2.760 | 3757-BC817-16-AU_R1_000A1CT-ND | kr.0.89000 | Parametric Equivalent |
| BC817-16_R1_00001 | Panjit International Inc. | 4.605 | 3757-BC817-16_R1_00001CT-ND | kr.0.95000 | Parametric Equivalent |
| BC817-16LT1G | onsemi | 35 | BC817-16LT1GOSCT-ND | kr.0.89000 | Parametric Equivalent |
| BC817-16LT3G | onsemi | 16.098 | BC817-16LT3GOSCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.57352 | kr.286.76 |
| 1.000 | kr.0.50758 | kr.507.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42358 | kr.1,270.74 |
| 6.000 | kr.0.38114 | kr.2,286.84 |
| 9.000 | kr.0.35951 | kr.3,235.59 |
| 15.000 | kr.0.33517 | kr.5,027.55 |
| 21.000 | kr.0.32075 | kr.6,735.75 |
| 30.000 | kr.0.30673 | kr.9,201.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

