VSEB0530H-1R0MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0530H-1R0MC

DigiKey Part Number
4044-VSEB0530H-1R0MCTR-ND - Tape & Reel (TR)
4044-VSEB0530H-1R0MCCT-ND - Cut Tape (CT)
4044-VSEB0530H-1R0MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0530H-1R0MC
Description
AUTOMOTIVE SMD MOLDING POWER CHK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12 A 8.2mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0530H-1R0MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.3A
Shielding
Shielded
DC Resistance (DCR)
8.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.217" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.32000kr.16.32
10kr.13.39000kr.133.90
100kr.11.01270kr.1,101.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.46563kr.12,698.45
Manufacturers Standard Package
Unit Price without VAT:kr.16.32000
Unit Price with VAT:kr.20.40000