
VSAB1365-220M | |
|---|---|
DigiKey Part Number | 4044-VSAB1365-220MTR-ND - Tape & Reel (TR) 4044-VSAB1365-220MCT-ND - Cut Tape (CT) 4044-VSAB1365-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1365-220M |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 7 A 39.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1365-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.8.33300 | kr.83.33 |
| 100 | kr.6.85440 | kr.685.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.20038 | kr.2,480.15 |
| 800 | kr.5.73824 | kr.4,590.59 |
| 1.200 | kr.5.48314 | kr.6,579.77 |
| 2.000 | kr.5.17687 | kr.10,353.74 |
| 2.800 | kr.4.99875 | kr.13,996.50 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

