New Product
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-003-1-S

DigiKey Part Number
1175-1330-24-1-0500-003-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-003-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
2kr.5.41000kr.10.82
3kr.5.27000kr.15.81
5kr.5.08200kr.25.41
7kr.4.96429kr.34.75
10kr.4.84500kr.48.45
25kr.4.54400kr.113.60
50kr.4.32640kr.216.32
100kr.4.11900kr.411.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 5
Unit Price: kr.893.89000