105-1028-BL-00100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1028-BL-00200

DigiKey Part Number
1175-105-1028-BL-00200-ND
Manufacturer
Manufacturer Product Number
105-1028-BL-00200
Description
CBL USB A TO C CHRG ONLY 2M BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG
Shielding
Shielded
Color
Black
Features
Charge Only
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.33.60000kr.33.60
10kr.28.56700kr.285.67
25kr.26.77520kr.669.38
50kr.25.49560kr.1,274.78
200kr.23.11875kr.4,623.75
400kr.22.01563kr.8,806.25
600kr.21.39508kr.12,837.05
1.000kr.20.63813kr.20,638.13
2.600kr.19.29411kr.50,164.69
Manufacturers Standard Package
Unit Price without VAT:kr.33.60000
Unit Price with VAT:kr.42.00000