CLU036-1206C1-303H5G3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.65.40896
Datasheet

Parametric Equivalent


Citizen
In Stock: 27
Unit Price: kr.104.48000
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.104.48000
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.65.40896
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.33.81560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: kr.43.75000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.50.55933
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.50.55933
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 245
Unit Price: kr.26.82000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU036 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU036-1206C1-303H5G3

DigiKey Part Number
1642-1093-ND
Manufacturer
Manufacturer Product Number
CLU036-1206C1-303H5G3
Description
LED COB CLU036 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU036 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
115 lm/W
Packaging
Tray
Current - Max
1.38A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
19.00mm L x 19.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.50mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
2151lm (Typ)
Base Product Number
Current - Test
540mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU038-1206C4-273H5K2Citizen01642-1408-NDkr.65.40896Parametric Equivalent
CLU038-1206C4-273H7K4Citizen271642-1412-NDkr.104.48000Parametric Equivalent
CLU038-1206C4-303H5K2Citizen01642-1409-NDkr.104.48000Parametric Equivalent
CLU038-1206C4-303H7K4Citizen01642-1413-NDkr.65.40896Parametric Equivalent
CMU1519-0000-000N0Z0A27HCree LED090-CMU1519-0000-000N0Z0A27H-NDkr.33.81560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
48kr.65.40896kr.3,139.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.40896
Unit Price with VAT:kr.81.76120