
HC-49/U-S12500000BBEB | |
|---|---|
DigiKey Part Number | HC-49/U-S12500000BBEB-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S12500000BBEB |
Description | CRYSTAL 12.5000MHZ 12PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±50ppm Crystal 12pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95834 | kr.1,958.34 |
| Unit Price without VAT: | kr.1.95834 |
|---|---|
| Unit Price with VAT: | kr.2.44793 |

