
CSX-252FAE33300000T | |
|---|---|
DigiKey Part Number | 300-8835-2-ND - Tape & Reel (TR) 300-8835-1-ND - Cut Tape (CT) 300-8835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE33300000T |
Description | XTAL OSC XO 33.3000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.8.95200 | kr.89.52 |
| 25 | kr.8.46760 | kr.211.69 |
| 50 | kr.8.11640 | kr.405.82 |
| 100 | kr.7.78040 | kr.778.04 |
| 250 | kr.7.35796 | kr.1,839.49 |
| 500 | kr.7.05376 | kr.3,526.88 |
| 1.000 | kr.6.76231 | kr.6,762.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.32519 | kr.18,975.57 |
| 6.000 | kr.6.06437 | kr.36,386.22 |
| 9.000 | kr.5.91691 | kr.53,252.19 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |


