Direct
Direct

CS10-20.000MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS10-20.000MABJ-UT |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM7-20.000MHZ-D2Y-T | Abracon LLC | 11.576 | 535-9843-1-ND | kr.4.18000 | Direct |
| ECS-200-18-23A-EN-TR | ECS Inc. | 869 | XC1667CT-ND | kr.7.29000 | Direct |



