Parametric Equivalent

L114FL1CS24VDC.60DAU | |
|---|---|
DigiKey Part Number | 2449-L114FL1CS24VDC.60DAU-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS24VDC.60DAU |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS24VDC.60DAU Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 886 Ohms |
Coil Current 27.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L114FL1CS24VDC.60DU | CIT Relay and Switch | 0 | 2449-L114FL1CS24VDC.60DU-ND | kr.20.19309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.19309 | kr.20,193.09 |
| Unit Price without VAT: | kr.20.19309 |
|---|---|
| Unit Price with VAT: | kr.25.24136 |


