
KE06RTGR | |
|---|---|
DigiKey Part Number | 2449-KE06RTGRTR-ND - Tape & Reel (TR) 2449-KE06RTGRCT-ND - Cut Tape (CT) 2449-KE06RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE06RTGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.362" (9.20mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160806 | Würth Elektronik | 1.986 | 732-416131160806CT-ND | kr.38.67000 | Parametric Equivalent |
| DHS 906 | Knitter-Switch | 1.683 | 3746-DHS906CT-ND | kr.25.55000 | Parametric Equivalent |
| TDA06H0SB1 | C&K | 24.374 | CKN9066-ND | kr.25.55000 | Parametric Equivalent |
| TDA06H0SB1R | C&K | 45.930 | CKN9503CT-ND | kr.27.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.12.24300 | kr.122.43 |
| 25 | kr.11.35880 | kr.283.97 |
| 100 | kr.10.11610 | kr.1,011.61 |
| 250 | kr.9.38524 | kr.2,346.31 |
| 500 | kr.8.88614 | kr.4,443.07 |
| 1.000 | kr.8.43493 | kr.8,434.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.03123 | kr.16,062.46 |
| 4.000 | kr.7.67340 | kr.30,693.60 |
| 6.000 | kr.7.48440 | kr.44,906.40 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

